Vogt Verbindungstechnik 2036.61 Solder Tag Silver plated Ms ag D2.6 500pcs

Image Representative of Range

Vogt Verbindungstechnik 2036.61 Solder Tag Silver plated Ms ag D2.6 500pcs

MPN
2036.61
EAN-13
2050010536813
Order Code
08-1028
Country of Origin
Switzerland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £53.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Vogt Verbindungstechnik's 2036 Ms ag D2,6 is a silver-plated solder tag. It is designed for effective electrical connections and high conductivity. Typical applications include use in automotive, electronic, and electrical installations.
Contact Material Brass
Contact surface Silver plated
Dimensions (L x W) 12 mm x 4.5 mm
Length 12mm
Misc Attribute 2036 Ms ag D2,6
Product Type Solder tag
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot