Vogt Verbindungstechnik 2021.68 Solder Tag Tin plated 500pcs

Image Representative of Range

Vogt Verbindungstechnik 2021.68 Solder Tag Tin plated 500pcs

MPN
2021.68
EAN-13
2050010536820
Order Code
08-1027
Country of Origin
Switzerland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £87.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 30/06/2026

Vogt Verbindungstechnik manufactures the 2021 Ms Sn solder tag, featuring a tin-plated contact surface. This component is ideal for creating reliable electrical connections in various applications. It is commonly used in electronic assemblies and comes in packages of 500 pieces.
Contact Material Brass
Contact surface Tin plated
Dimensions (L x W) 5 mm x 3 mm
Length 5mm
Misc Attribute 2021 Ms sn
Product Type Solder tag
Width 3mm

Reviews

Be the first to submit a review

Trustpilot