Vogt Verbindungstechnik 2014.685 Solder Tag Tin Plated 500pcs

Image Representative of Range

Vogt Verbindungstechnik 2014.685 Solder Tag Tin Plated 500pcs

Order Code:

08-1026

Brand: Vogt Verbindungstechnik MPN: 2014.685 EAN-13: 2050010536806
Qty Unit Price (Ex VAT)
1+ £50.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Vogt Verbindungstechnik manufactures this 2014 Ms sn solder tag, featuring a tin-plated contact surface for enhanced conductivity. The pack contains 500 pieces, making it ideal for large-scale electrical projects. This solder tag is typically used for creating secure electrical connections in various industrial and electrical applications.
Contact Material Brass
Contact surface Tin plated
Dimensions (L x W) 6.5 mm x 5 mm
Length 6.5mm
Misc Attribute 2014 Ms sn
Type Solder tag
Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot