Vogt Verbindungstechnik 1555.6 PG lug Brass

MPN
1555.60
EAN-13
2050012246987
Order Code
18-4668
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
50+ £0.096
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 951 in stock

Vogt Verbindungstechnik 1555.60 is a robust pin connector designed to ensure reliable electrical connections in various engineering applications. This particular model, known as the PG lug, is constructed from brass, providing excellent conductivity and corrosion resistance, which are critical for maintaining long-term performance in demanding environments. The connector is typically utilised in automotive and industrial electrical systems where secure, high-quality connections are essential. Its durable design makes it suitable for use in harsh conditions, ensuring consistent performance and safety in electrical distribution panels and control systems. This product is supplied individually, meeting precise engineering specifications for custom installations.
Colour Metal
Content 1
Material Brass
Product Type PG lug
Type 1555 Ms blank

Reviews

Be the first to submit a review

Trustpilot