Vogt Verbindungstechnik 1361.61 Cable Lug silver plated 1.3mm 500pcs

Vogt Verbindungstechnik 1361.61 Cable Lug silver plated 1.3mm 500pcs

MPN
1361.61
EAN-13
2050010536899
Order Code
08-1014
Country of Origin
Switzerland

Discontinued


The Vogt Verbindungstechnik 1361 Ms ag 1.3 mm cable lug is silver plated for enhanced conductivity and corrosion resistance. Manufactured by Vogt Verbindungstechnik, this set includes 500 pieces, making it ideal for large electrical projects. Commonly used for secure electrical connections, it is suitable for various applications in industrial and automotive settings.
Type Cable lug
Colour Metal
Connection Soldering
Contact Material Brass
Contact surface Silver plated
Dimensions (L x W) 13.5 mm x 3.8 mm
Length 13.5mm
Width 3.8mm

Trustpilot