Vogt Verbindungstechnik 1054a.68 Fuse holder for 5x20mm micro fuses 500pcs

Image Representative of Range

Vogt Verbindungstechnik 1054a.68 Fuse holder for 5x20mm micro fuses 500pcs

Order Code:

08-1012

Brand: Vogt Verbindungstechnik MPN: 1054a.68 EAN-13: 2050010537162
Qty Unit Price (Ex VAT)
1+ £43.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Vogt Verbindungstechnik manufactures the 1054a.68 fuse holder terminal spring, designed to suit micro fuses measuring 5 x 20 mm. This component is typically used to secure and connect fuses in electrical circuits, providing reliability and safety in small-scale electronic applications. The package contains 500 pieces, ideal for large-scale projects or inventory.
Type Fuse holder terminal spring
Mounting Type Structure
Height 7.50mm
Misc Attribute 1054 A Ms sn
Suitable For Micro fuse 5 x 20 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot