Vogt Verbindungstechnik 1002n.68 Pin Contact Tin Plated 500pcs

Image Representative of Range

Vogt Verbindungstechnik 1002n.68 Pin Contact Tin Plated 500pcs

Order Code:

08-1011

Brand: Vogt Verbindungstechnik MPN: 1002n.68 EAN-13: 2050010537117
Qty Unit Price (Ex VAT)
1+ £35.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Vogt Verbindungstechnik manufactures the 1002 N Ms sn pin contact, which is tin-plated for enhanced conductivity and corrosion resistance. The product is typically used in electrical and electronic applications for making reliable connections. Each package contains 500 pieces, suitable for large-scale or repeat use in various industrial settings.
Type Pin
Contact Finish Tin plated
Dimensions (Ø x L) 11 mm x 11.30 mm
Length 11.30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot