Vogt Verbindungstechnik 03867b.68 Blade Connector 6.3mm 0.8mm 2000pcs

Image Representative of Range

Vogt Verbindungstechnik 03867b.68 Blade Connector 6.3mm 0.8mm 2000pcs

MPN
03867b.68
EAN-13
2050010536974
Order Code
08-1010
Country of Origin
Switzerland
View Full Product Range (15)

Discontinued


Vogt Verbindungstechnik manufactures the 03867b.68 blade connector, featuring a 6.3 mm width and 0.8 mm thickness. This crimp connector is supplied in quantities of 2000 pieces, suitable for electrical applications requiring secure connections. Typical uses include automotive and household wiring systems where reliable blade terminals are needed.
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass
Hole Ø 1.65
Misc Attribute 03867 B Ms sn magaziniert
Size 6.3 x 0.8 mm
Type Blade connector

Trustpilot