Vogt Verbindungstechnik 03866c.68 Blade Connector 6.3mm x 0.8mm 2000pcs

Image Representative of Range

Vogt Verbindungstechnik 03866c.68 Blade Connector 6.3mm x 0.8mm 2000pcs

MPN
03866c.68
EAN-13
2050010536936
Order Code
08-1009
Country of Origin
Switzerland
View Full Product Range (15)

Discontinued


Vogt Verbindungstechnik manufactures the 03866c.68 blade connector, featuring a connector width of 6.3 mm and a thickness of 0.8 mm. This crimp connector is available in a bulk package of 2000 pieces, suitable for high-volume electrical and electronic applications. Commonly used in automotive and industrial sectors, it provides reliable connections for wiring systems.
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass
Hole Ø 1.3
Misc Attribute 03866 C Ms sn magaziniert
Size 6.3 x 0.8 mm
Type Blade connector

Trustpilot