Vogt Verbindungstechnik 03866b.68 Blade Connector 6.3x0.8mm 2000pcs

Image Representative of Range

Vogt Verbindungstechnik 03866b.68 Blade Connector 6.3x0.8mm 2000pcs

MPN
03866b.68
EAN-13
2050010536929
Order Code
08-1008
Country of Origin
Switzerland
View Full Product Range (15)

Discontinued


Vogt Verbindungstechnik manufactures the 03866b.68 blade connector, featuring a 6.3 mm width and 0.8 mm thickness. This crimp connector is supplied in a quantity of 2000 pieces and is suitable for secure electrical connections. Typically used in automotive or electrical systems, it ensures reliable and efficient conductivity.
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass
Hole Ø 1.65
Misc Attribute 03866 B Ms sn magaziniert
Size 6.3 x 0.8 mm
Type Blade connector

Trustpilot