Vogt Verbindungstechnik 03866a.68 Blade Connector 6.3mmx0.8mm 2000pcs

Image Representative of Range

Vogt Verbindungstechnik 03866a.68 Blade Connector 6.3mmx0.8mm 2000pcs

MPN
03866a.68
EAN-13
2050010536912
Order Code
08-1007
Country of Origin
Switzerland
View Full Product Range (15)

Discontinued


The Vogt Verbindungstechnik 03866a.68 is a crimp blade connector with a width of 6.3 mm and a thickness of 0.8 mm. This product, available in a quantity of 2000 pieces, is designed for secure electrical connections. Typically used in automotive and consumer electronics, it ensures reliable performance in various applications.
Tab Width 6.3mm
Tab Thickness 0.8mm
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass
Hole Ø 1.65
Misc Attribute 03866 A Ms sn magaziniert
Size 6.3 x 0.8 mm
Type Blade connector

Trustpilot