Vogt Verbindungstechnik 03866a.61 Blade Connector 6.3x0.8mm 2000pcs

Image Representative of Range

Vogt Verbindungstechnik 03866a.61 Blade Connector 6.3x0.8mm 2000pcs

MPN
03866a.61
EAN-13
2050010536943
Order Code
08-1006
Country of Origin
Switzerland
View Full Product Range (15)

Discontinued


The Vogt Verbindungstechnik blade connector (03866a.61) features a connector width of 6.3 mm and a thickness of 0.8 mm. This crimp connector is typically used in electrical applications where secure and reliable connectivity is required. It is provided in a bulk package containing 2000 pieces.
Tab Width 6.3mm
Tab Thickness 0.8mm
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass
Hole Ø 1.65
Misc Attribute 03866 A Ms ag magaziniert
Size 6.3 x 0.8 mm
Type Blade connector

Trustpilot