Vogt Connection Technology 950.68 Contact Pin Tin Plated 100 pieces

Image Representative of Range

Vogt Connection Technology 950.68 Contact Pin Tin Plated 100 pieces

MPN
950.68
EAN-13
4016138922127
Order Code
13-4208
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Vogt Verbindungstechnik manufactures the 950.68 contact pin, which features a tin-plated contact surface for enhanced connectivity. This product is typically used in electronic assemblies and circuits where reliable connections are required. Each package contains 100 pieces, providing a cost-effective solution for bulk applications.
Hole or Loop Diameter 0.63mm
Mounting Type Soldering
Type Contact pin
Contact Finish Tin plated
Dimensions (L x W) 10 mm x 0.63 mm
Length 10mm
Width 0.63mm

Reviews

Be the first to submit a review

Trustpilot