Vogt Connection Technology 789.68 Contact Pin Tin-Plated Surface 1 piece

Image Representative of Range

Vogt Connection Technology 789.68 Contact Pin Tin-Plated Surface 1 piece

MPN
789.68
EAN-13
2050002385337
Order Code
13-4207
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.094
100+ £0.085
500+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 742 in stock

Vogt Verbindungstechnik produces the 789.68 contact pin, which features a tin-plated contact surface. This component is often used for creating reliable electrical connections. It is typically applied in various electronic and electrical assemblies.
Hole or Loop Diameter 0.8mm
Mounting Type Soldering
Type Contact pin
Contact Finish Tin plated
Dimensions (L x W) 11 mm x 1.5 mm
Length 11mm
Pin length (PCB) 2.5mm
Width 1.5mm

Reviews

Be the first to submit a review

Trustpilot