Vogt Connection Technology 780.68 Contact Pin Tin Plated 1 piece

Image Representative of Range

Vogt Connection Technology 780.68 Contact Pin Tin Plated 1 piece

MPN
780.68
EAN-13
2050002385344
Order Code
13-4206
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 426 in stock

Vogt Verbindungstechnik manufactures the 780.68 contact pin, which features a tin-plated contact surface. It is designed for reliable electrical connections in various electronic applications. This component is typically used in circuit boards and connector assemblies.
Hole or Loop Diameter 1mm
Mounting Type Soldering
Type Contact pin
Contact Finish Tin plated
Dimensions (L x W) 12.5 mm x 2 mm
Length 12.5mm
Pin length (PCB) 2.2mm
Width 2mm

Reviews

Be the first to submit a review

Trustpilot