Vogt Connection Technology 737060 Twin Ferrule Set 0.75-2.5mm² 200pieces

MPN
737060
EAN-13
4016138371451
Order Code
13-4204
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.60 £26.01
10+ £23.61
100+ £22.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

The Vogt Verbindungstechnik 737060 twin ferrule set includes partially insulated ferrules in grey, red, black, and blue, suitable for wire sizes from 0.75 mm² to 2.5 mm². This set contains 200 pieces and is designed for creating secure connections in electrical installations. Typically, these components are used in applications requiring reliable wire termination and are ideal for use in crimp connectors and wire end-sleeves.
Type Twin ferrule set
Colour Grey, Red, Black, Blue
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.75mm²
Insulation Partially insulated
Material Tinned electrolytic copper
Maximum Wire Size AWG 2
Maximum Wire Size mm2 2.5
Number of Entries 2

Reviews

Be the first to submit a review

Trustpilot