Vogt Connection Technology 6507e.80 Clamp Nickel-Plated Contact Surface

Image Representative of Range

Vogt Connection Technology 6507e.80 Clamp Nickel-Plated Contact Surface

MPN
6507e.80
EAN-13
2050002385191
Order Code
13-4199
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.317
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 996 in stock

Vogt Verbindungstechnik manufactures the 6507e.80 clamp with a nickel-plated contact surface for enhanced durability. The product is typically used for secure electrical connections in various applications. This single clamp is ideal for ensuring reliable performance in demanding environments.
Type Clamp
Material Brass
Connection Clamp
Contact surface Nickel plated
Dimensions (L x W) 10 mm x 10.3 mm
Length 10mm
Mounting hole M5
Width 10.3mm

Reviews

Be the first to submit a review

Trustpilot