Vogt Connection Technology 5130.99 Clamp Galvanised Contact Surface 1 piece

Image Representative of Range

Vogt Connection Technology 5130.99 Clamp Galvanised Contact Surface 1 piece

MPN
5130.99
EAN-13
2050001305008
Order Code
13-4193
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
25+ £0.178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 844 in stock

Vogt Verbindungstechnik manufactures the 5130.99 clamp, which features a galvanised contact surface. This durable clamp is designed for secure connections and corrosion resistance. It is typically used in electrical or mechanical assemblies for reliable fastening.
Type Clamp
Material Steel plate
(Ø) 5mm
Connection Screws
Contact surface Galvanised
Dimensions (Ø) 5mm
Pack Quantity 2

Reviews

Be the first to submit a review

Trustpilot