Vogt Connection Technology 5120b.99 Clamp Galvanised Contact Surface 1 piece

Image Representative of Range

Vogt Connection Technology 5120b.99 Clamp Galvanised Contact Surface 1 piece

MPN
5120b.99
EAN-13
2050001304995
Order Code
13-4191
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £0.145
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 494 in stock

The Vogt Verbindungstechnik 5120b.99 clamp, made by Vogt Verbindungstechnik, features a galvanised contact surface ensuring enhanced durability. This clamp is typically used in securing electrical connections and providing stable electrical contacts. Its robust construction makes it suitable for industrial and electrical applications.
Type Clamp
Material Steel plate
(Ø) 3.50mm
Connection Screws
Contact surface Galvanised
Dimensions (Ø) 3.50mm
Pack Quantity 2

Reviews

Be the first to submit a review

Trustpilot