Vogt Connection Technology 5118.99 Clamp Galvanised Contact Surface 1 piece

Image Representative of Range

Vogt Connection Technology 5118.99 Clamp Galvanised Contact Surface 1 piece

MPN
5118.99
EAN-13
2050001304971
Order Code
13-4189
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,224 in stock

Vogt Verbindungstechnik manufactures the 5118.99 clamp, a galvanised contact surface component. The clamp is robust and designed for secure electrical connections. It is commonly used in various electrical and mechanical applications.
Type Clamp
Material Steel plate
(Ø) 3mm
Connection Screws
Contact surface Galvanised
Dimensions (Ø) 3mm
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot