Vogt Connection Technology 5115.99 Clamp Galvanised Contact Surface 1 piece

Image Representative of Range

Vogt Connection Technology 5115.99 Clamp Galvanised Contact Surface 1 piece

MPN
5115.99
EAN-13
2050001304964
Order Code
13-4188
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £0.094
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,058 in stock

Vogt Verbindungstechnik manufactures the 5115.99 clamp with a galvanised contact surface. The product is known for its durability and corrosion resistance, making it ideal for electrical and mechanical connections. Typically, it is used in applications requiring secure fittings in both industrial and domestic settings.
Type Clamp
Material Steel plate
(Ø) 2.50mm
Connection Screws
Contact surface Galvanised
Dimensions (Ø) 2.50mm
Pack Quantity 2

Reviews

Be the first to submit a review

Trustpilot