Vogt Connection Technology 5006.99 Clamp Galvanised Contact Surface 1 piece

MPN
5006.99
EAN-13
2050000409332
Order Code
13-4184
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 769 in stock

The Vogt Verbindungstechnik 5006.99 clamp features a galvanised contact surface and is designed with a single strap, providing robust cable mounting and fixing. Its dimensions are 9x11x23.7x6x4.2x5.7x9x8.8x1 mm, making it suitable for cable management in various applications. This product is typically used in electrical installations where secure cable attachment is essential.
Type Clamp
Material Steel plate
(Ø) 9mm
Bundle diameter 9mm
Connection Screws
Contact surface Galvanised
Dimensions (Ø) 9mm
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot