Vogt Connection Technology 5005.99 Clamp Galvanised Contact Surface 1 piece

MPN
5005.99
EAN-13
2050000409325
Order Code
13-4183
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 823 in stock

The Vogt Verbindungstechnik clamp, part number 5005.99, features a galvanised contact surface, ensuring durability and corrosion resistance. With its one-lug design and compact size, it's ideal for secure cable mounting and fixings. This component is typically used in cable management applications where reliable and stable connectivity is essential.
Type Clamp
Material Steel plate
(Ø) 8mm
Bundle diameter 8mm
Connection Screws
Contact surface Galvanised
Dimensions (Ø) 8mm
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot