Vogt Connection Technology 5000.99 Clamp Galvanised Contact Surface 1 piece

Image Representative of Range

Vogt Connection Technology 5000.99 Clamp Galvanised Contact Surface 1 piece

MPN
5000.99
EAN-13
2050000409271
Order Code
13-4178
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,931 in stock

The Vogt Verbindungstechnik 5000.99 clamp features a galvanised contact surface designed for robust cable mounting. This component is ideal for securing cable fixings and ensuring stable electrical connections. Typically used in wiring installations, it provides reliable cable management with its sturdy one-lug design.
Type Clamp
Material Steel plate
(Ø) 4mm
Bundle diameter 4mm
Connection Screws
Contact surface Galvanised
Dimensions (Ø) 4mm
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot