Vogt Connection Technology 490912 Ferrule 16mm² Blue 100 pieces Insulated

MPN
490912
EAN-13
4016138320473
Order Code
13-4176
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Vogt Verbindungstechnik offers the 490912 ferrule, which is 16 mm² and partially insulated in blue. This pack contains 100 pieces, ideal for use in crimping and connecting wire ends securely. These wire-end sleeves are commonly used in electrical installations and for ensuring stable electrical connections.
Insulation Partially insulated
Colour Blue
Pin Length 24mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 16 mm² x 12 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 6
Sleeve length 12mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot