Vogt Connection Technology 490814D Twin Ferrule 10mm² Red x100 No Tin Needed

MPN
490814D
EAN-13
4016138320596
Order Code
13-4175
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £14.75 £13.65
10+ £12.52
100+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Vogt Verbindungstechnik 490814D is a twin ferrule designed for 10 mm² wires and is partially insulated. It features a red colour and comes in a pack of 100 pieces, suitable for crimp connectors and cable-end sleeves. Typically, it is used in electrical applications to secure wire ends and improve connection reliability.
Insulation Partially insulated
Colour Red
Pin Length 24mm
Maximum Wire Size mm2 10mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 10 mm² x 12 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 2
Sleeve length 12mm
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot