Vogt Connection Technology 490812ks Ferrule 10mm² Red x100 Thick Insulation

Image Representative of Range

Vogt Connection Technology 490812ks Ferrule 10mm² Red x100 Thick Insulation

MPN
490812ks
EAN-13
4016138574395
Order Code
13-4174
Country of Origin
Switzerland
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £9.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Vogt Verbindungstechnik 490812ks ferrule is a partially insulated red connector ideal for 10 mm² wires. It comes in a set of 100 pieces and is typically used to ensure a reliable and secure connection in electrical applications. This component is commonly utilised in wiring installations to prevent fraying and enhance wire termination.
Insulation Partially insulated
Colour Red
Pin Length 24mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 10 mm² x 12 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 8
Sleeve length 12mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot