Vogt Connection Technology 490712ks Ferrule 6mm² Yellow x100 Thick Insulation

MPN
490712ks
EAN-13
4016138574388
Order Code
13-4172
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Vogt Verbindungstechnik manufactures the 490712ks ferrule, which is partially insulated, yellow, and suited for 6 mm² cables. This component, packaged in sets of 100 pieces, is ideally used for creating reliable electrical connections in various wiring applications. It finds common usage in connector assemblies where secure terminations are essential.
Insulation Partially insulated
Colour Yellow
Pin Length 23mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 6 mm² x 12 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 10
Sleeve length 12mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot