Vogt Connection Technology 490712 Ferrule 6mm² Yellow 100 pieces Insulates

MPN
490712
EAN-13
4016138320442
Order Code
13-4171
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Vogt Verbindungstechnik manufactures the 490712 ferrule, which is partially insulated, coloured yellow, and sized at 6 mm². This product is typically used in creating secure connections in electrical installations by crimping onto wire ends. Sold in packs of 100 pieces, these ferrules are ideal for enhancing the reliability of wire terminations.
Insulation Partially insulated
Colour Yellow
Pin Length 20mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 6 mm² x 12 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 10
Sleeve length 12mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot