Vogt Connection Technology 490208D Twin Ferrule 0.75mm² Grey 100 pieces No Twist

MPN
490208D
EAN-13
4016138320572
Order Code
13-4170
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Vogt Verbindungstechnik 490208D is a grey, partially insulated twin ferrule designed for 0.75 mm² wires. It is ideal for crimp connectors and wire end-sleeves applications. This product is suitable for electrical installations requiring secure and reliable wire terminations.
Insulation Partially insulated
Colour Grey
Pin Length 16mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.75 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 2
Sleeve length 8mm
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot