Vogt Connection Technology 490208.s20 Ferrule 0.75mm² Grey 2000 pieces

MPN
490208.s20
EAN-13
4016138778717
Order Code
13-4169
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £31.01 £26.36
10+ £24.45
100+ £23.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Vogt Verbindungstechnik 490208.s20 is a partially insulated grey ferrule designed for 0.75 mm² wire applications. Manufactured by Vogt Verbindungstechnik, this product is available in packs of 2000 pieces and is ideal for secure electrical connections. These ferrules are commonly used in industrial and electrical installations where reliable crimp connections are required.
Insulation Partially insulated
Colour Grey
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.75 mm² x 8 mm
Maximum Wire Size AWG 20
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot