Vogt Connection Technology 490208 Ferrule 0.75mm² Partially Insul. Grey x100

MPN
490208
EAN-13
4016138320435
Order Code
13-4168
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 658 in stock

The Vogt Verbindungstechnik 490208 ferrule is a partially insulated crimp connector designed for 0.75 mm² wires and comes in a grey colour. It is typically used in electrical applications to ensure secure, professional wire terminations with enhanced reliability. This product is supplied in packs of 100 pieces, making it ideal for both small-scale and industrial projects.
Insulation Partially insulated
Colour Grey
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.75 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 20
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot