Vogt Connection Technology 470914D Twin Ferrule 16mm² Insulated Ivory 100 pieces

MPN
470914D
EAN-13
4016138185119
Order Code
13-4164
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £17.65 £15.09
10+ £13.84
100+ £13.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Vogt Verbindungstechnik's 470914D is a twin ferrule crimp connector designed for 16 mm² cables, featuring partial insulation in an ivory finish. This component is typically used in wiring applications to ensure secure and reliable connections. It is ideal for use in electrical assemblies requiring durable and insulated wire-end termination.
Insulation Partially insulated
Colour Ivory
Pin Length 29mm
Maximum Wire Size mm2 16mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 16 mm² x 14 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 2
Sleeve length 14mm
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot