Vogt Connection Technology 470912 Ferrule 16mm² Partially ins Ivory x100

MPN
470912
EAN-13
4016138213430
Order Code
13-4163
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Vogt Verbindungstechnik 470912 ferrule is partially insulated, designed for 16 mm² wires, and comes in an ivory colour. It is ideal for creating secure electrical connections and is commonly used in crimping applications. This product is available in packs of 100 pieces, suitable for both industrial and electrical projects.
Insulation Partially insulated
Colour Ivory
Pin Length 24mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 16 mm² x 12 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 6
Sleeve length 12mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot