Vogt Connection Technology 470812 Ferrule 10mm² Partially Insulated Brown

MPN
470812
EAN-13
4016138213492
Order Code
13-4161
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Vogt Verbindungstechnik offers the 470812 ferrule, a partially insulated, brown wire-end sleeve designed for 10 mm² cables. This pack contains 100 pieces, ideal for secure and efficient crimping applications. Typically used in electrical and electronic systems, these connectors enhance connection reliability and safety.
Insulation Partially insulated
Colour Brown
Pin Length 22mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 10 mm² x 12 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 8
Sleeve length 12mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot