Vogt Connection Technology 470712 Ferrule 6mm² Partially ins Green x100

MPN
470712
EAN-13
4016138213515
Order Code
13-4160
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Vogt Verbindungstechnik's 470712 ferrules are partially insulated, green wire-end sleeves designed for 6 mm² cables. They come in a pack of 100 pieces and are ideal for crimp connections in electrical installations. Typically used in automation and control systems, these ferrules ensure reliable and secure wire terminations.
Insulation Partially insulated
Colour Green
Pin Length 20mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 6 mm² x 12 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 10
Sleeve length 12mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot