Vogt Connection Technology 470612D Twin Ferrule 4mm² Orange 100 pieces

MPN
470612D
EAN-13
4016138185089
Order Code
13-4159
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Vogt Verbindungstechnik manufactures the 470612D twin ferrule, which is designed for 4 mm² wires and is partially insulated, featuring an orange colour. It is typically used in electrical and electronic applications that require reliable connections and secure wire terminations. This product comes in a pack of 100 pieces, making it suitable for bulk installation needs.
Insulation Partially insulated
Colour Orange
Pin Length 23mm
Maximum Wire Size mm2 4mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 4 mm² x 12 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 2
Sleeve length 12mm
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot