Vogt Connection Technology 470609 Ferrule 4mm² Orange 100 pieces Insulated

MPN
470609
EAN-13
4016138213508
Order Code
13-4158
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Vogt Verbindungstechnik manufactures the 470609 ferrule which is partially insulated and suited for 4 mm² wires. This orange crimp connector is supplied in a pack of 100 pieces, making it ideal for professional electrical installations. Common applications include securing wire ends in terminal blocks or connectors to ensure reliable electrical contact.
Insulation Partially insulated
Colour Orange
Pin Length 16mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 4 mm² x 9 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 12
Sleeve length 9mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot