Vogt Connection Technology 470509D Twin Ferrule 2.5mm² Grey 100 pieces

MPN
470509D
EAN-13
4016138185072
Order Code
13-4157
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The Vogt Verbindungstechnik 470509D is a partially insulated grey twin ferrule designed for 2.5 mm² wires. It is ideal for use in secure electrical connections, particularly in crimping applications. Sold in packs of 100, it offers reliable performance for electrical and electronic projects.
Insulation Partially insulated
Colour Grey
Pin Length 18mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 2.5 mm² x 9 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 2
Sleeve length 9mm
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot