Vogt Connection Technology 470408.s15 Ferrule 1.5mm² Black 1500 pieces

MPN
470408.s15
EAN-13
4016138778731
Order Code
13-4152
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £25.44 £21.62
10+ £20.06
100+ £19.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Vogt Verbindungstechnik is the manufacturer of the 470408.s15 ferrule, which is partially insulated and black. The ferrule has a cross-section of 1.5 mm², providing reliable electrical connections, and comes in a bulk packaging of 1500 pieces. It is commonly used in electrical installations to ensure secure and efficient wire termination.
Insulation Partially insulated
Colour Black
Pin Length 14mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Maximum Wire Size AWG 16
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot