Vogt Connection Technology 470408 Ferrule 1.5mm² Black 100 pieces Insulated

MPN
470408
EAN-13
4016138213478
Order Code
13-4150
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,913 in stock

Vogt Verbindungstechnik manufactures the 470408 ferrule, which is a wire-end sleeve sized at 1.5 mm² and partially insulated in black. This product comes in a pack of 100 pieces and is ideal for providing a secure connection for electrical wires. Typically used in electrical installations, these ferrules facilitate reliable connections in various industrial and commercial applications.
Insulation Partially insulated
Colour Black
Pin Length 14mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 16
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot