Vogt Connection Technology 470308D Twin Ferrule 1mm² Partially Insulated Red

MPN
470308D
EAN-13
4016138185058
Order Code
13-4149
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

Vogt Verbindungstechnik's 470308D is a partially insulated red twin ferrule designed for 1 mm² wire. It is commonly used in electrical connections to provide reliable crimping and termination. This product is ideal for ensuring safe and secure connections in various electrical systems.
Insulation Partially insulated
Colour Red
Pin Length 16mm
Maximum Wire Size mm2 1mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 2
Sleeve length 8mm
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot