Vogt Connection Technology 470308 Ferrule 1 mm² Red Insulated 100 pieces

MPN
470308
EAN-13
4016138213461
Order Code
13-4146
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £0.977
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 437 in stock

Vogt Verbindungstechnik manufactures the 470308 ferrule, which is partially insulated, red, and suited for 1 mm² wires. This pack contains 100 pieces and features crimp connectors, ideal for securing wire connections. Typical applications include electrical installations requiring reliable terminations.
Insulation Partially insulated
Colour Red
Pin Length 14mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 18
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot