Vogt Connection Technology 470208D Twin Ferrule 0.75mm² Blue 100 pieces

MPN
470208D
EAN-13
4016138185041
Order Code
13-4145
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Vogt Verbindungstechnik offers the 470208D twin ferrule, partially insulated in a light-blue colour, designed for 0.75 mm² wire. This product, including 100 pieces, is optimal for secure and reliable electrical connections. Typically used in electronic and electrical applications, it ensures precise crimping and wire termination.
Insulation Partially insulated
Colour Blue
Pin Length 16mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 0.75 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 2
Misc Attribute 470208D.
Sleeve length 8mm
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot