Vogt Connection Technology 470208.00050 Ferrule 0.75mm² Part-Insul Blue 50pieces

Image Representative of Range

Vogt Connection Technology 470208.00050 Ferrule 0.75mm² Part-Insul Blue 50pieces

MPN
470208.00050
EAN-13
2050000409127
Order Code
13-4144
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

The Vogt Verbindungstechnik 470208.00050 ferrule is a partially insulated, blue connector used for crimping tasks. It is sized at 0.75 mm² and comes in a pack of 50 pieces. This ferrule is typically used in electrical installations for securing wire ends.
Insulation Partially insulated
Colour Blue
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 0.75 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 20
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot