Vogt Connection Technology 470108D Twin Ferrule 0.5mm² White 100 pieces

MPN
470108D
EAN-13
4016138185034
Order Code
13-4142
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The Vogt Verbindungstechnik 470108D is a partially insulated, white twin ferrule designed for crimp connectors with a cross-section of 0.5 mm². It is suitable for applications requiring secure wire terminations in electrical installations, ensuring reliable connections. This component is typically used in electronics, machinery, and control panel assemblies.
Insulation Partially insulated
Colour White
Pin Length 16mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 2
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 2
Sleeve length 8mm
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot