Vogt Connection Technology 470108 Ferrule 0.5mm² Partially Insulated White

MPN
470108
EAN-13
4016138213447
Order Code
13-4139
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,906 in stock

The Vogt Verbindungstechnik 470108 ferrule is a partially insulated white connector for wire-end sleeves, sized at 0.5 mm². It is typically used in electrical applications to ensure secure and efficient cable connections. This product is available in a pack of 100 pieces, suitable for various crimping tasks.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 22
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot