Vogt Connection Technology 470108.00050 Ferrule 0.5 mm² White 50 pieces

Image Representative of Range

Vogt Connection Technology 470108.00050 Ferrule 0.5 mm² White 50 pieces

MPN
470108.00050
EAN-13
2050000409110
Order Code
13-4140
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.82
10+ £3.53
100+ £3.29
500+ £3.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

Vogt Verbindungstechnik manufactures the 470108.00050 ferrule, which is 0.5 mm², partially insulated, and white in colour. This product is available in packs of 50 pieces and is designed for crimping applications where reliable electrical connections are essential. It is typically used in electrical installations to ensure secure wiring and prevent fraying of stranded wires.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 22
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot