Vogt Connection Technology 470006 Ferrule 0.25 mm² Yellow 100 pieces

MPN
470006
EAN-13
4016138320428
Order Code
13-4138
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The Vogt Verbindungstechnik ferrule 470006 is a partially insulated crimp connector in yellow, suitable for 0.25 mm² wires. This product is packaged in 100 pieces and is ideal for completing secure wire terminations. It is typically used in electrical applications to ensure reliable connections in various circuit assemblies.
Insulation Partially insulated
Colour Yellow
Pin Length 11mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 0.25 mm² x 6 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 22
Sleeve length 6mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot