Vogt Connection Technology 469806 Ferrule 0.25 mm² Violet 100 pieces

MPN
469806
EAN-13
4016138320404
Order Code
13-4136
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

Vogt Verbindungstechnik offers the 469806 ferrule, which is 0.25 mm² and partially insulated in violet. It is typically used in crimping applications to provide secure connections for electrical wires. This product is commonly applied in connectors and electrical installations, ensuring safe and efficient wire termination.
Insulation Partially insulated
Colour Violet
Pin Length 11mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 0.25 mm² x 6 mm
Material Tinned electrolytic copper
Maximum Wire Size AWG 24
Sleeve length 6mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot